Sparkfun ZED-F9P Qwiic GPS Breakout ZED-F9P GPS Development Board GPS-16481
- RS Stock No.:
- 283-5954
- Distrelec Article No.:
- 301-78-276
- Mfr. Part No.:
- GPS-16481
- Manufacturer:
- Sparkfun
Subtotal (1 unit)*
€370.87
(exc. VAT)
€456.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.87 |
*price indicative
- RS Stock No.:
- 283-5954
- Distrelec Article No.:
- 301-78-276
- Mfr. Part No.:
- GPS-16481
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | GPS | |
| Kit Classification | Development Board | |
| Technology | GPS | |
| Featured Device | ZED-F9P | |
| Kit Name | ZED-F9P Qwiic GPS Breakout | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology GPS | ||
Kit Classification Development Board | ||
Technology GPS | ||
Featured Device ZED-F9P | ||
Kit Name ZED-F9P Qwiic GPS Breakout | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The high-performance GPS module designed to provide accurate location data for a wide range of applications. With advanced technology and superior build quality, this GPS module is the perfect choice for professionals who demand precision and reliability in their location tracking needs.
High-performance GPS module for accurate location tracking
Advanced technology ensures reliable and precise data
Durable construction for long-lasting use
Wide range of applications in various industries
Easy to integrate and use for seamless operation
Related links
- SparkFun GPS-RTK2 Board
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- Sparkfun SparkFun 9DoF IMU Breakout - ICM-20948 (Qwiic) Magnetometer Sensor Gyroscope Sensor
- Digilent Development Board Integrated GPS-disciplined oven-controlled oscillator Development Module for USRP N210 10 MHz
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Sparkfun RedBoard Qwiic Development Board, Arduino Compatible Kit
- 2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606 MHz 2JDK0201Ga-A28
