Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- RS Stock No.:
- 736-370
- Mfr. Part No.:
- 6002-410-039
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€2,259.02
(exc. VAT)
€2,778.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,259.02 |
*price indicative
- RS Stock No.:
- 736-370
- Mfr. Part No.:
- 6002-410-039
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Development Module | |
| RF Technology | GPS | |
| Product Type | GPS Module | |
| For Use With | USRP X310 | |
| Featured Device | GPS-Disciplined OCXO | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Development Module | ||
RF Technology GPS | ||
Product Type GPS Module | ||
For Use With USRP X310 | ||
Featured Device GPS-Disciplined OCXO | ||
Kit Name Evaluation Board | ||
Maximum Frequency 10MHz | ||
- COO (Country of Origin):
- US
The Digilent timing module integrates an oven controlled crystal oscillator to provide superior clock stability. Designed for seamless PCB mounting, this module allows for global timing alignment and enhanced frequency accuracy, ensuring Peak performance for Advanced wireless research and signal processing.
High accuracy 10 MHz reference with global timing alignment
Integrated 50 channel GPS receiver with 1 PPS output
Holdover stability maintained within 20 microseconds over 3 hours
Related links
- Digilent Development Board Integrated GPS-disciplined oven-controlled oscillator Development Module for USRP N210 10 MHz
- Digilent Evaluation Board 6002-240-013 for Green NI Ettus USRP B200 and B210 devices, White
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
