Seeit ESPDUINO-32 Relay Control Card WiFi Development Board for Arduino 240 MHz ESPDUINO-32
- RS Stock No.:
- 286-3998
- Mfr. Part No.:
- ESPDUINO-32
- Manufacturer:
- Seeit
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.76 | - |
| 5 - 9 | €15.92 | 5% |
| 10 + | €15.08 | 10% |
*price indicative
- RS Stock No.:
- 286-3998
- Mfr. Part No.:
- ESPDUINO-32
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| RF Technology | WiFi | |
| For Use With | Arduino | |
| Featured Device | Relay Control Card | |
| Kit Name | ESPDUINO-32 | |
| Maximum Frequency | 240MHz | |
| Interface Type | USB | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
RF Technology WiFi | ||
For Use With Arduino | ||
Featured Device Relay Control Card | ||
Kit Name ESPDUINO-32 | ||
Maximum Frequency 240MHz | ||
Interface Type USB | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit development board is based on the ESP32-WR00M-32 module, integrating Wi-Fi 802.11 b/g/n and Bluetooth 4.2 communications. It's suitable for various applications like low-power sensors, voice recording, music streaming, MP3 decoding, Ethernet, and real-time image transmission. Compatible with Arduino Uno expansion boards, it features a 32-bit RISC-V dual-core processor (ESP32) with adjustable clock frequencies from 80 MHz to 240 MHz. The module uses 2.4 GHz dual-mode Wi-Fi and can connect directly to the internet via box routers.
Support STA/AP/STA+AP mode
Connector USB-B
Related links
- Seeit ESP32-RELAY02 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY02
- Seeit ESP32-RELAY04 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY04
- Seeit ESP-RELAY04-5V Relay Control Card WiFi Module for Raspberry Pi, Arduino 160 Hz ESP-RELAY04-5V
- Seeit ESP-RELAY02-5V Relay Control Card WiFi Module for Arduino, Raspberry Pi 160 Hz ESP-RELAY02-5V
- Seeit ESP32-RELAY01 Relay Control Card Bluetooth Arduino 160 MHz ESP32-RELAY01
- Seeit ESP32-RELAY08 Relay Control Card Bluetooth Raspberry Pi 160 MHz ESP32-RELAY08
- Seeit HLE-RELAY01-5V Relay Control Card Module for PIC Arduino AVR HLE-RELAY01-5V
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
