Seeit HLE-RELAY04-5V Relay Control Card Module for PIC, TTL, Raspberry Pi, AVR, Arduino HLE-RELAY04-5V

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€27.93

(exc. VAT)

€34.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.93-
5 - 9€26.535%
10 +€25.149%

*price indicative

RS Stock No.:
286-4004
Mfr. Part No.:
HLE-RELAY04-5V
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

GPIO

For Use With

PIC, TTL, Raspberry Pi, AVR, Arduino

Featured Device

Relay Control Card

Kit Name

HLE-RELAY04-5V

Interface Type

GPIO

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface board facilitates control of multiple appliances and equipment through its relay modules. Each input of the interface is isolated by a photo coupler for added safety. It can be directly controlled by various microcontroller PCB cards such as Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430, or any other TTL logic signals. The relays are configurable to be active on low or high-level signals. LEDs provide visual indication of the status of each relay.

Size product 46x28mm

Height 18mm

Relays power 5 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy