Seeit USBB-RELAY01 Relay Control Card Module for compatible with Windows (XP-11) and Linux, PC or embedded system via
- RS Stock No.:
- 286-4065
- Mfr. Part No.:
- USBB-RELAY01
- Manufacturer:
- Seeit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.01 |
| 5 - 9 | €15.20 |
| 10 + | €14.41 |
*price indicative
- RS Stock No.:
- 286-4065
- Mfr. Part No.:
- USBB-RELAY01
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB | |
| For Use With | compatible with Windows (XP-11) and Linux, PC or embedded system via USB-B | |
| Featured Device | Relay Control Card | |
| Kit Name | USBB-RELAY01 | |
| Interface Type | USB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB | ||
For Use With compatible with Windows (XP-11) and Linux, PC or embedded system via USB-B | ||
Featured Device Relay Control Card | ||
Kit Name USBB-RELAY01 | ||
Interface Type USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Seeit interface boards enable control of various appliances and equipment through their relay modules. The interface connects directly to a computer via the USB-B port using a standard USB-A to USB-B cable. USB drivers, compatible with Windows XP/VISTA/7/8/10/11 and Linux, along with management software, are available for download. Additionally, users can develop their own applications based on provided source code and functions written in C++ language files. These boards feature high-current relay modules capable of handling loads up to 10A/250Vac max or 10A/30Vdc max.
K1 - K8 pins contacts relays
Require an USB-A to USB-B standard cable
Related links
- Seeit USBM-RELAY01 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit USBB-RELAY04 Relay Control Card Module for compatible with Windows (XP-11) and Linux, PC or embedded system via
- Seeit USBM-RELAY08 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit USBM-RELAY04 Relay Control Card Module for supports Windows (XP-11) and Linux, PC or embedded system via USB
- Seeit USBM-RELAY02 Relay Control Card Module for PC or embedded system via USB, supports Windows (XP-11) and Linux
- Seeit USBB-RELAY08 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- Seeit USBB-RELAY02 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and
- Seeit ESP32-RELAY01 Relay Control Card Bluetooth Arduino 160 MHz ESP32-RELAY01
