Seeit USBB-RELAY02 Relay Control Card Module for PC or embedded system via USB-B, compatible with Windows (XP-11) and

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€18.16

(exc. VAT)

€22.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.16-
5 - 9€17.264%
10 +€16.3410%

*price indicative

RS Stock No.:
286-4066
Mfr. Part No.:
USBB-RELAY02
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

USB

For Use With

PC or embedded system via USB-B, compatible with Windows (XP-11) and Linux

Featured Device

Relay Control Card

Kit Name

USBB-RELAY02

Interface Type

USB

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface boards enable control of various appliances and equipment through their relay modules. The interface connects directly to a computer via the USB-B port using a standard USB-A to USB-B cable. USB drivers, compatible with Windows XP/VISTA/7/8/10/11 and Linux, along with management software, are available for download. Additionally, users can develop their own applications based on provided source code and functions written in C++ language files. These boards feature high-current relay modules capable of handling loads up to 10A/250Vac max or 10A/30Vdc max.

K1 - K8 pins contacts relays

Require an USB-A to USB-B standard cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy