NXP SABRE Board for Smart Devices MX 6SoloX Processor-Based System, SD Card, Power Supply Power Supply, Module for
- RS Stock No.:
- 288-4865
- Distrelec Article No.:
- 301-76-175
- Mfr. Part No.:
- MCIMX6SX-SDB
- Manufacturer:
- NXP
Subtotal (1 unit)*
€636.48
(exc. VAT)
€782.87
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.48 |
*price indicative
- RS Stock No.:
- 288-4865
- Distrelec Article No.:
- 301-76-175
- Mfr. Part No.:
- MCIMX6SX-SDB
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Power Supply, Module | |
| Product Type | Development Board | |
| Technology | CAN, Ethernet, USB | |
| For Use With | Processors | |
| Featured Device | MX 6SoloX Processor-Based System, SD Card, Power Supply | |
| Kit Name | SABRE Board for Smart Devices | |
| Maximum Frequency | 400MHz | |
| Standards/Approvals | ARM Cortex-A9, ARM Cortex-M4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Power Supply, Module | ||
Product Type Development Board | ||
Technology CAN, Ethernet, USB | ||
For Use With Processors | ||
Featured Device MX 6SoloX Processor-Based System, SD Card, Power Supply | ||
Kit Name SABRE Board for Smart Devices | ||
Maximum Frequency 400MHz | ||
Standards/Approvals ARM Cortex-A9, ARM Cortex-M4 | ||
- COO (Country of Origin):
- US
The powerful development board featuring the Freescale i.MX 6SoloX processor. With a focus on versatility and performance, this board is designed to simplify product design and accelerate development processes. Ideal for developers looking to work with ARM Cortex-A9 and Cortex-M4 cores, the MCIMX6SX-SDB offers a rich set of features and comprehensive software support.
1 GB DDR3L SDRAM for efficient memory management
32 MB x2 QSPI NOR flash for reliable storage capabilities
LVDS connector and LCD expansion connector for seamless display integration
Power management with Freescale MMPF0200 for optimized performance
Microphone and headphone jacks, along with a board-mounted microphone for audio support
I2C and signals for enhanced connectivity options
12-bit ADC connector for precise analog-to-digital conversion
Freescale MMA8451 three-axis digital accelerometer for motion sensing applications
Related links
- NXP Evaluation Kit USB Cable Base Board SOM Board Evaluation Kit for Processor 400 MHz
- APC Network Management Card UPS Network Management Card for use with Smart-UPS Devices with a SmartSlot
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 9PX 93E 5P, 5PX
- Eaton Communication Smart Slot Card UPS Network Management Card for use with 5PX 5P 5SC 9PX, 9SX
- APC 240V Input Rack Uninterruptible power supply SMT750RMI2UNC 500 W Smart-UPS
- APC 230V Input Rack Uninterruptible power supply, 2200 VA 2.2 kW Smart-UPS Ultra
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
