Phoenix Contact DRAAZA SD Flash Card Industrial 4 MB Compact Flash Card
- RS Stock No.:
- 133-903
- Mfr. Part No.:
- 2729392
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 133-903
- Mfr. Part No.:
- 2729392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Capacity | 4 MB | |
| Card Format | CompactFlash | |
| Industrial | Yes | |
| Model | DRAAZA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Capacity 4 MB | ||
Card Format CompactFlash | ||
Industrial Yes | ||
Model DRAAZA | ||
- COO (Country of Origin):
- TW
The Phoenix Contact program and configuration memory is reliable storage medium for your devices. With a supply voltage of 5V and a compact design, this memory unit ensures efficient performance.
Compact dimensions of 54mm x 856mm x 33mm for easy installation
Wide ambient temperature range from -40°C to 85°C for flexibility in operating conditions
Compliance with environmental regulations such as EU RoHS and China RoHS
Wide ambient temperature range from -40°C to 85°C for flexibility in operating conditions
Compliance with environmental regulations such as EU RoHS and China RoHS
Related links
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
- Seeit 512 MB Compact Flash Card
- Transcend CF180I Compact Flash Industrial Grade 128 MB Compact Flash Card
- Eaton MEMORY-CF-A1-S Compact Flash Industrial Grade 128 MB Compact Flash Card
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Phoenix Contact Industrial Grade SD Flash Card Compact Flash Card
- Transcend Compact Flash 128 MB MLC Compact Flash Card
- Transcend TS1GCF80 Compact Flash Industrial Grade 972 MB SLC Compact Flash Card
