Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- RS Stock No.:
- 129-778
- Mfr. Part No.:
- 2402855
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€421.92
(exc. VAT)
€518.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €421.92 |
*price indicative
- RS Stock No.:
- 129-778
- Mfr. Part No.:
- 2402855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Compact Flash Card | |
| Memory Size | 2GB | |
| Memory Card Format | SD Flash Card | |
| Series | APPLIC B | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Compact Flash Card | ||
Memory Size 2GB | ||
Memory Card Format SD Flash Card | ||
Series APPLIC B | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 2GB program and configuration memory is ideal for extending internal Flash memory. With a license key for superior applications, it offers the advantage of storing application programs and files in the PLC file system.
Enhanced functionality with license key
Convenient plug-in design for quick setup
Ideal for commercial applications
Efficient storage for application programs and files
Related links
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Phoenix Contact Industrial Grade SD Flash Card Compact Flash Card
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 256 GB Industrial Grade SD Flash Card microSD
