LM293ADT STMicroelectronics 2-Channel Comparator CMOS, TTL, MOS, DTL, ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- RS Stock No.:
- 151-352
- Mfr. Part No.:
- LM293ADT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.21 | €10.50 |
| 500 - 1200 | €0.181 | €9.05 |
| 1250 + | €0.146 | €7.30 |
*price indicative
- RS Stock No.:
- 151-352
- Mfr. Part No.:
- LM293ADT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power Dual Voltage | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | CMOS, TTL, MOS, DTL, ECL | |
| Number of Channels | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | LM293 | |
| Length | 5mm | |
| Height | 6.2mm | |
| Supply Current | 450μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power Dual Voltage | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type CMOS, TTL, MOS, DTL, ECL | ||
Number of Channels 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series LM293 | ||
Length 5mm | ||
Height 6.2mm | ||
Supply Current 450μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Low power dual voltage comparator consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
Wide single supply voltage range or dual supplies
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
LM393W with internal ESD protection of 2 kV HBM
Related links
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- STMicroelectronics Comparator DTL CMOS 300 ns 36V 2 V 5-Pin SOT-23
- TS391RILT STMicroelectronics Comparator DTL CMOS 300 ns 36V 2 V 5-Pin SOT-23
