TL331VSN4T3G onsemi Comparator ECL, CMOS, TTL, DTL O/P, 300 ns 36V 2 V 5-Pin TSOP

Get a bulk buy discount

Add 100 more to save €5.80

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.58

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,850 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75€0.423€10.58-
100 - 225€0.365€9.13€5.80
250 +€0.316€7.90€26.75

*price indicative

Packaging Options:
RS Stock No.:
172-3373
Mfr. Part No.:
TL331VSN4T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

TSOP

Output Type

ECL, CMOS, TTL, DTL

Number of Channels

1

Typical Response Time

300ns

Pin Count

5

Maximum Supply Voltage

36V

Minimum Supply Voltage

2V

Minimum Operating Temperature

150°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.65mm

Series

TL331

Length

3.15mm

Height

1mm

Automotive Standard

AEC-Q100

Supply Current

500μA

The TL331 is an open collector, low−power voltage comparator designed specifically to operate over a wide supply range from 2 V to 36 V single supply and ±1 V to ±18 V for split supplies. The input common−mode voltage range includes ground, even when operated from a single power supply voltage.

Wide Single Supply Voltage Range or Dual Supplies

Low Supply Current

Low Input Bias Current: 25 nA

Low Input Offset Current: ±5 nA

Low Input Offset Voltage: ±2 mV

Input Common Mode Voltage Range includes Ground

Low Output Saturation Voltage: 150 mV typ at IO = 4 mA

Differential Input Voltage Range Equal to the Supply Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy