MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.74

(exc. VAT)

€5.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.474€4.74
100 - 490€0.465€4.65
500 - 990€0.451€4.51
1000 +€0.423€4.23

*price indicative

Packaging Options:
RS Stock No.:
434-291
Mfr. Part No.:
MCP6577T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

Open Drain Output

Mount Type

Surface

Package Type

MSOP

Output Type

Open Drain

Number of Channels

2

Typical Response Time

40ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6576U

Height

1.1mm

Standards/Approvals

AEC-Q100

Automotive Standard

AEC-Q100

Supply Current

70μA

COO (Country of Origin):
TH
The Microchip Low Power Open-Drain Output Comparator incorporate a POR feature that keeps the output high impedance until VDD rises to a sufficient voltage to control the comparator. They are optimized for low power, single supply applications with greater than rail to rail input operation. Internal input hysteresis eliminates output switching due to internal input noise voltage, resulting in reduced current draw.

Low power open drain output dual comparator

Tape and Reel

Extended temperature

8 Lead plastic micro small outline package

AEC Q100 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy