MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- RS Stock No.:
- 434-293
- Mfr. Part No.:
- MCP6579T-E/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save €1.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 2,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.244 | €6.22 | - |
| 50 - 245 | €1.22 | €6.10 | €1.20 |
| 250 - 495 | €1.18 | €5.90 | €16.00 |
| 500 + | €1.104 | €5.52 | €70.00 |
*price indicative
- RS Stock No.:
- 434-293
- Mfr. Part No.:
- MCP6579T-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Open Drain Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Open Drain | |
| Number of Channels | 4 | |
| Typical Response Time | 40ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP6576U | |
| Supply Current | 70μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Open Drain Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Open Drain | ||
Number of Channels 4 | ||
Typical Response Time 40ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals AEC-Q100 | ||
Series MCP6576U | ||
Supply Current 70μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Power Open-Drain Output Comparator incorporate a POR feature that keeps the output high impedance until VDD rises to a sufficient voltage to control the comparator. They are optimized for low power, single supply applications with greater than rail to rail input operation. Internal input hysteresis eliminates output switching due to internal input noise voltage, resulting in reduced current draw.
Low power open drain output quad comparator
Tape and Reel
Extended temperature
14 Lead thin shrink small outline package
AEC Q100 Qualified
Related links
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 14-Pin SOIC
- MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6577T-E/SN Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin SOIC
- MCP6576UT-E/OT Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
