LM311DR Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- RS Stock No.:
- 528-157
- Mfr. Part No.:
- LM311DR
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.55
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- 4,175 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.142 | €3.55 | - |
| 100 - 225 | €0.122 | €3.05 | €2.00 |
| 250 - 475 | €0.116 | €2.90 | €6.50 |
| 500 - 975 | €0.113 | €2.83 | €14.50 |
| 1000 + | €0.11 | €2.75 | €32.00 |
*price indicative
- RS Stock No.:
- 528-157
- Mfr. Part No.:
- LM311DR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector/Emitter | |
| Number of Channels | 1 | |
| Typical Response Time | 0.17μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector/Emitter | ||
Number of Channels 1 | ||
Typical Response Time 0.17μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 3.91mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
LMx11 family Single Comparators
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM211D Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 36V 5 V 8-Pin SOIC
- LM311D Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- LM311PW Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin TSSOP
- Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin TSSOP
- LM311P Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin PDIP
- LP311D Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
