Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- RS Stock No.:
- 920-3429
- Mfr. Part No.:
- LP311D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)*
€64.80
(exc. VAT)
€79.73
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.864 | €64.80 |
*price indicative
- RS Stock No.:
- 920-3429
- Mfr. Part No.:
- LP311D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector/Emitter | |
| Number of Channels | 1 | |
| Typical Response Time | 1.2μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Supply Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector/Emitter | ||
Number of Channels 1 | ||
Typical Response Time 1.2μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Supply Current 300μA | ||
- COO (Country of Origin):
- MY
LP series Low Power Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LP311D Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- LM211D Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 36V 5 V 8-Pin SOIC
- LM311D Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- LM311DR Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin TSSOP
- LM311PW Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin TSSOP
- LM311P Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin PDIP
