MCP6541-E/P Microchip Analogue Comparator TTL, CMOS, Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- RS Stock No.:
- 598-251
- Mfr. Part No.:
- MCP6541-E/P
- Manufacturer:
- Microchip
Subtotal (1 box of 900 units)*
€437.40
(exc. VAT)
€538.20
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | €0.486 | €437.40 |
*price indicative
- RS Stock No.:
- 598-251
- Mfr. Part No.:
- MCP6541-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Analogue Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | TTL, CMOS, Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6541 | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Supply Current | 600nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Analogue Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type TTL, CMOS, Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6541 | ||
Width 2.1mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Supply Current 600nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Comparator is a Push-pull, single comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the eight lead PDIP, SOIC, MSOP and five lead SOT-23 package. AEC-Q100 Grade 1 qualification is available for this device.
Push Pull Output
4us Propagation Delay
Rail to Rail Input/output
Small 5 pin SOT 23 Package
AEC-Q100 Grade 1
Related links
- Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- MCP6542-E/P Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- MCP6541-I/P Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6542T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6542T-I/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
