MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5V 1.8 V 5-Pin SC-70
- RS Stock No.:
- 644-253
- Mfr. Part No.:
- MCP6566T-E/LT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
In Stock
- 2,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.397 | €3.97 | - |
| 100 - 490 | €0.384 | €3.84 | 3% |
| 500 - 990 | €0.373 | €3.73 | 6% |
| 1000 + | €0.323 | €3.23 | 18% |
*price indicative
- RS Stock No.:
- 644-253
- Mfr. Part No.:
- MCP6566T-E/LT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Push-Pull Output | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Typical Response Time | 47ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.1mm | |
| Series | MCP6566/6R/6U/7/9 | |
| Height | 1.1mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 100μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Push-Pull Output | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Typical Response Time 47ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.1mm | ||
Series MCP6566/6R/6U/7/9 | ||
Height 1.1mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Supply Current 100μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1.8V low-power open-drain output comparator is available in single configurations, optimized for low-power single-supply applications with input operation exceeding rail-to-rail levels, and features internal input hysteresis that minimizes output switching caused by internal input noise voltage, thereby reducing current consumption.
Low quiescent current of 100 μA typical
Input offset voltage of ±3 mV typical
Rail-to-rail input from VSS – 0.3V to VDD + 0.3V
Open-drain output
Related links
- MCP6546T-I/LT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SC-70
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6571T-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 5-Pin
- MCP6571UT-E/LT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 5-Pin
- MCP6561T-E/LT Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SC-70
- MCP6567T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6567-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
