MCP6544-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 14-Pin TSSOP-14
- RS Stock No.:
- 599-028
- Mfr. Part No.:
- MCP6544-E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 384 units)*
€454.27
(exc. VAT)
€558.72
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 384 + | €1.183 | €454.27 |
*price indicative
- RS Stock No.:
- 599-028
- Mfr. Part No.:
- MCP6544-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Push-Pull Output | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 4μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6544 | |
| Width | 4.9mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 600nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Push-Pull Output | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 4μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6544 | ||
Width 4.9mm | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 600nA | ||
The Microchip Push-pull quad comparator is a single-ended device which operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the 16 lead PDIP, SOIC and 14 lead TSSOP package. AEC-Q100 Grade 1 qualification is available for this device.
4us Propagation Delay
Low Operating Voltage, 1.6V to 5.5V
Low Operating Current 600nA (typical)
Rail to Rail Input/output
AEC-Q100 Grade 1
Related links
- MCP6564T-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 5.5V 1.8 V 14-Pin TSSOP-14
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6542T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6544-I/SL Microchip 8-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
