MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP

Subtotal (1 pack of 2 units)*

€2.83

(exc. VAT)

€3.48

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 156 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.415€2.83

*price indicative

Packaging Options:
RS Stock No.:
738-7039
Mfr. Part No.:
MCP6564-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

TSSOP

Output Type

Push Pull

Number of Channels

4

Typical Response Time

0.02μs

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.1mm

Height

1.05mm

Series

MCP6564

Width

4.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

100μA

Quad Comparators, Microchip Technology


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy