MCP6567-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
- RS Stock No.:
- 649-394
- Mfr. Part No.:
- MCP6567-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.62
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.524 | €2.62 | - |
| 50 - 120 | €0.508 | €2.54 | 3% |
| 125 - 495 | €0.50 | €2.50 | 4% |
| 500 - 2495 | €0.448 | €2.24 | 14% |
| 2500 + | €0.444 | €2.22 | 15% |
*price indicative
- RS Stock No.:
- 649-394
- Mfr. Part No.:
- MCP6567-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Push-Pull Output | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 47ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6566/6R/6U/7/9 | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Push-Pull Output | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 47ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6566/6R/6U/7/9 | ||
Automotive Standard No | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- TH
The Microchip 1.8V low-power open-drain output comparator is available in dual configurations, optimized for low-power single-supply applications with input operation exceeding rail-to-rail levels, and features internal input hysteresis that minimizes output switching caused by internal input noise voltage, thereby reducing current consumption.
Low quiescent current of 100 μA typical
Input offset voltage of ±3 mV typical
Rail-to-rail input from VSS – 0.3V to VDD + 0.3V
Open-drain output
Related links
- MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
- MCP6567T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6569-E/SL Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6542-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 8-Pin SOIC
- MCP6542-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6544-I/SL Microchip 8-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
