MCP6544T-E/STVAO Microchip 4-Channel Comparator Current, Voltage O/P, 4 μs 5.5V 1.6 V 14-Pin TSSOP
- RS Stock No.:
- 724-610
- Mfr. Part No.:
- MCP6544T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,270.00
(exc. VAT)
€4,022.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.308 | €3,270.00 |
*price indicative
- RS Stock No.:
- 724-610
- Mfr. Part No.:
- MCP6544T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Current, Voltage | |
| Number of Channels | 4 | |
| Typical Response Time | 4μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Series | MCP6544T | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Width | 6.4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Current, Voltage | ||
Number of Channels 4 | ||
Typical Response Time 4μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Series MCP6544T | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Width 6.4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- TH
The Microchip Low power single-supply comparator is designed for efficient voltage comparison in low-power and battery-operated systems. it supports greater-than rail-to-rail input operation and operates over a wide supply voltage range, enabling reliable performance in low-voltage designs. low switching current and built-in hysteresis improve noise immunity and overall system efficiency.
Optimized For low-power single-supply operation
Supports Greater-than rail-to-rail input operation
Operates Across wide supply voltage range from 1.6V to 5.5V
Includes Internal hysteresis of 3.3 mV for noise immunity
Consumes Low switching current for improved power efficiency
Related links
- MCP6549T-E/STVAO Microchip 4-Channel Comparator Current 4 μs 5.5V 1.6 V 14-Pin TSSOP
- MCP6569T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6564T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6564T-E/SLVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin SOIC
- MCP6542T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6547T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6547T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6542T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
