TS3121PICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70
- RS Stock No.:
- 762-680
- Mfr. Part No.:
- TS3121PICT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 36%
View bulk pricing optionsSubtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.27 | - |
| 10 - 24 | €1.45 | 36% |
| 25 - 99 | €1.30 | 42% |
| 100 - 249 | €1.07 | 52% |
| 250 + | €0.94 | 58% |
*price indicative
- RS Stock No.:
- 762-680
- Mfr. Part No.:
- TS3121PICT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Rail to Rail | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 60ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 1.1mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.8mm | |
| Series | TS3121 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 90μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Rail to Rail | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 60ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 1.1mm | ||
Standards/Approvals AEC-Q100 | ||
Width 2.8mm | ||
Series TS3121 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 90μA | ||
The STMicroelectronics Open drain comparator with embedded power-on reset is a fast and reliable device for voltage monitoring and signal conditioning, offering precise switching behavior and stable operation in demanding electronic designs with wide temperature requirements.
Offers 60 ns propagation delay
Supports rail to rail input
Provides open drain output
Operates from -40°C to 125°C
Related links
- TS3121PICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70
- TS3121AICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121AIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121IYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121ICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121PIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121AILT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
- TS3121AIYLT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SOT-23-5
