LM2903P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin PDIP
- RS Stock No.:
- 810-267
- Mfr. Part No.:
- LM2903P
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€0.37
(exc. VAT)
€0.46
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
- Plus 1,205 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.37 |
*price indicative
- RS Stock No.:
- 810-267
- Mfr. Part No.:
- LM2903P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.81mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
LMx93/LM2903 family Dual Comparators
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM2903P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin PDIP
- LM293P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin PDIP
- TLC393CP Texas Instruments 2-Channel Comparator Open Collector O/P, 2.5 μs 16V 5 V 8-Pin PDIP
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- LM393P Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin TSSOP
