Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin TSSOP
- RS Stock No.:
- 145-7071
- Mfr. Part No.:
- LM2903PWR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7071
- Mfr. Part No.:
- LM2903PWR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Differential | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Differential | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
LMx93/LM2903 family Dual Comparators
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM2903PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin TSSOP
- LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin MSOP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin MSOP
- LM393AD Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15V 15 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
