LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP
- RS Stock No.:
- 121-8692
- Mfr. Part No.:
- LM319N/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€48.70
(exc. VAT)
€59.90
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 75 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €1.948 | €48.70 | - |
| 50 - 100 | €1.889 | €47.23 | 3% |
| 125 - 225 | €1.812 | €45.30 | 6% |
| 250 + | €1.733 | €43.33 | 11% |
*price indicative
- RS Stock No.:
- 121-8692
- Mfr. Part No.:
- LM319N/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 0.08μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.05mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 12.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 0.08μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 19.05mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 12.5mA | ||
- COO (Country of Origin):
- GB
High Speed Comparators
A range of high speed voltage comparators from Texas Instruments featuring response times of less than 200 ns. The range includes ultra-fast devices such as the TL3016 and TL3116 which have complementary (differential) outputs and typical switching times of 10 ns or less.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP
- LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC
- LM339N/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin MDIP
- LM393N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin MDIP
- LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM339M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
