LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- RS Stock No.:
- 208-8581
- Mfr. Part No.:
- LM339PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 50 units)*
€5.75
(exc. VAT)
€7.05
(inc. VAT)
In Stock
- 20,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.115 | €5.75 |
*price indicative
- RS Stock No.:
- 208-8581
- Mfr. Part No.:
- LM339PWR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Length 8.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Automotive Standard No | ||
-
-
Related links
- LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC
- LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin TSSOP
- LM2903PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin TSSOP
- Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- LM139AJ Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin MSOP
