LMV7219M5/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SOT-23
- RS Stock No.:
- 121-8828
- Mfr. Part No.:
- LMV7219M5/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€2,723.00
(exc. VAT)
€3,349.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.723 | €2,723.00 |
*price indicative
- RS Stock No.:
- 121-8828
- Mfr. Part No.:
- LMV7219M5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 7ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Height | 1.02mm | |
| Supply Current | 2.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 7ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.92mm | ||
Height 1.02mm | ||
Supply Current 2.4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV7219M5/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SOT-23
- LMV7219M7/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- LMC7211AIM5/NOPB Texas Instruments Comparator Push Pull O/P, 4 μs 15V 2.7 V 5-Pin SOT-23
- Texas Instruments Comparator Push Pull O/P, 4 μs 15V 2.7 V 5-Pin SOT-23
- TLV3201AIDBVT Texas Instruments Comparator Push Pull O/P, 2.9 ns 5.5V 2.7 V 5-Pin SOT-23
- LMV7239M5/NOPB Texas Instruments Comparator Push Pull O/P, 75 ns 5.5V 3 V 5-Pin SOT-23
- LMV7271MF/NOPB Texas Instruments Comparator Push Pull O/P, 880 ns 5.5V 3 V 5-Pin SOT-23
- Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
