LMV7219M7/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- RS Stock No.:
- 534-4771
- Mfr. Part No.:
- LMV7219M7/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
In Stock
- 893 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.34 |
*price indicative
- RS Stock No.:
- 534-4771
- Mfr. Part No.:
- LMV7219M7/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 7ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Supply Current | 2.4mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 7ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 900μm | ||
Automotive Standard No | ||
Supply Current 2.4mA | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV7219M7/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- LMV7219M5/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SOT-23
- Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
- TLV3201AIDCKT Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
- LMV331SQ3T2G onsemi Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- LMV331ICT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- LMC7211AIM5/NOPB Texas Instruments Comparator Push Pull O/P, 4 μs 15V 2.7 V 5-Pin SOT-23
- Texas Instruments Comparator Push Pull O/P, 4 μs 15V 2.7 V 5-Pin SOT-23
