MCP6542-I/MS Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 3 V 8-Pin MSOP
- RS Stock No.:
- 144-5791
- Mfr. Part No.:
- MCP6542-I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5791
- Mfr. Part No.:
- MCP6542-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Dual Comparators, Microchip
Comparators, Microchip
Related links
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 3 V 8-Pin MSOP
- MCP6542T-I/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6542-I/SN Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC
- MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 8-Pin MSOP
- MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6542-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC
