MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 8-Pin MSOP
- RS Stock No.:
- 146-0175
- Mfr. Part No.:
- MCP6562-E/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€50.00
(exc. VAT)
€62.00
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.50 | €50.00 |
*price indicative
- RS Stock No.:
- 146-0175
- Mfr. Part No.:
- MCP6562-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 0.02μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 3mm | |
| Series | MCP6562 | |
| Supply Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 0.02μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 3mm | ||
Series MCP6562 | ||
Supply Current 100μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Dual Comparators, Microchip
Comparators, Microchip
Related links
- MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 8-Pin MSOP
- MCP6572T-E/MS Microchip 2-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6562-E/SN Microchip 2-Channel Comparator Push Pull O/P, 20 ns 5.5V 3 V 8-Pin SOIC
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6542-I/MS Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 3 V 8-Pin MSOP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 3 V 8-Pin MSOP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
