LM2901AVQDRG4 Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- RS Stock No.:
- 145-7072
- Mfr. Part No.:
- LM2901AVQDRG4
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7072
- Mfr. Part No.:
- LM2901AVQDRG4
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Voltage Gain | 100 dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Voltage Gain 100 dB | ||
Related links
- LM2901AVQDRG4 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM139AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239ADR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LP339N Texas Instruments Open Collector O/P, 8μs 5 → 28 V 14-Pin PDIP
- TLC374MD Texas Instruments Open Collector 0.2μs 4 → 16 V 14-Pin SOIC
- TLC339ID Texas Instruments Open Drain O/P, 2.5μs 5 V 14-Pin SOIC
