LM139J Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin CDIP
- RS Stock No.:
- 145-7092
- Mfr. Part No.:
- LM139J
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 25 units)*
€832.15
(exc. VAT)
€1,023.55
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €33.286 | €832.15 |
*price indicative
- RS Stock No.:
- 145-7092
- Mfr. Part No.:
- LM139J
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Width | 6.92mm | |
| Length | 19.56mm | |
| Standards/Approvals | No | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Width 6.92mm | ||
Length 19.56mm | ||
Standards/Approvals No | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Non Compliant
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM139J Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin CDIP
- Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- LM139AJ Texas Instruments 4-Channel Comparator Open Drain 1.3 μs 36V 2 V 14-Pin CDIP
- LM139D Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM339M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
