LM393ST STMicroelectronics Comparator CMOS, DTL, ECL, MOS, TTL O/P, 1.3 μs 8-Pin MSOP
- RS Stock No.:
- 145-9534
- Mfr. Part No.:
- LM393ST
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9534
- Mfr. Part No.:
- LM393ST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Output Type | CMOS, DTL, ECL, MOS, TTL | |
| Typical Response Time | 1.3 μs | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Comparator Type | Low Power | |
| Height | 950 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Output Type CMOS, DTL, ECL, MOS, TTL | ||
Typical Response Time 1.3 μs | ||
Pin Count 8 | ||
Package Type MSOP | ||
Comparator Type Low Power | ||
Height 950 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- PH
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM393ST STMicroelectronics Comparator CMOS ECL TTL O/P, 1.3 μs 8-Pin MSOP
- LM2903BYST STMicroelectronics 2-Channel Comparator CMOS ECL TTL O/P, 1 μs 40V 20 V 8-Pin SO-8
- LM2901BYDT STMicroelectronics 4-Channel Comparator CMOS ECL TTL O/P, 1 μs 36V 2 V 14-Pin SO-14
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- NJM339CG-TE2 Nisshinbo Micro Devices Comparator ECL TTL DTL O/P, 1.3 μs 36V 2 V 14-Pin SOP-14
- LM2903D STMicroelectronics 2-Channel Comparator CMOS MOS DTL O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP-14
