LM2903BYST STMicroelectronics 2-Channel Comparator CMOS, DTL, ECL, MOS, TTL O/P, 1 μs 40V 20 V 8-Pin SO-8
- RS Stock No.:
- 275-1307
- Mfr. Part No.:
- LM2903BYST
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€724.00
(exc. VAT)
€892.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.181 | €724.00 |
*price indicative
- RS Stock No.:
- 275-1307
- Mfr. Part No.:
- LM2903BYST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Dual Voltage Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | CMOS, DTL, ECL, MOS, TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 1μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 0.8mm | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Dual Voltage Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type CMOS, DTL, ECL, MOS, TTL | ||
Number of Channels 2 | ||
Typical Response Time 1μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 0.8mm | ||
Length 2.05mm | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics low power dual voltage comparator is designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation.
Low input bias current 20 nA typical
Input common mode voltage range includes negative rail
Automotive qualification
Related links
- LM2903BYST STMicroelectronics 2-Channel Comparator CMOS ECL TTL O/P, 1 μs 40V 20 V 8-Pin SO-8
- LM2901BYDT STMicroelectronics 4-Channel Comparator CMOS ECL TTL O/P, 1 μs 36V 2 V 14-Pin SO-14
- LM393ST STMicroelectronics Comparator CMOS ECL TTL O/P, 1.3 μs 8-Pin MSOP
- LM2903D STMicroelectronics 2-Channel Comparator CMOS MOS DTL O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- LM2903YST STMicroelectronics 2-Channel Comparator TTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin MiniSO8
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
