LM211DR2G onsemi Comparator DTL, TTL, RTL, MOS O/P, 200 ns 36V 5 V 8-Pin SOIC
- RS Stock No.:
- 162-9340
- Mfr. Part No.:
- LM211DR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€342.50
(exc. VAT)
€422.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.137 | €342.50 |
*price indicative
- RS Stock No.:
- 162-9340
- Mfr. Part No.:
- LM211DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | DTL, TTL, RTL, MOS | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | LM211/LM311 | |
| Length | 5mm | |
| Supply Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type DTL, TTL, RTL, MOS | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series LM211/LM311 | ||
Length 5mm | ||
Supply Current 6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM211DR2G onsemi Comparator DTL RTL 200 ns 36V 5 V 8-Pin SOIC
- LM311N/NOPB Texas Instruments Comparator TTL DTL O/P, 200 ns 36V 36 V 8-Pin PDIP
- Texas Instruments Comparator TTL DTL O/P, 200 ns 36V 36 V 8-Pin PDIP
- LM311DT STMicroelectronics Comparator TTL RTL O/P, 200 ns 36V 5 V 8-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15V 5 V 8-Pin SO-8
- LM311DR2G onsemi Comparator CMOS O/P, 200 ns 36V 36 V 8-Pin SOIC
- LMV331SQ3T2G onsemi Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- Texas Instruments 4-Channel Comparator ECL TTL MOS O/P, 1.3 μs 36V 36 V 13-Pin SOIC
