onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 6-Pin UDFN
- RS Stock No.:
- 163-0189
- Mfr. Part No.:
- NCS2202AMUTBG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-0189
- Mfr. Part No.:
- NCS2202AMUTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 35μs | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 850mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | NCS2200 | |
| Width | 1mm | |
| Length | 1.2mm | |
| Height | 500μm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 17μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type UDFN | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 35μs | ||
Pin Count 6 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 850mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series NCS2200 | ||
Width 1mm | ||
Length 1.2mm | ||
Height 500μm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 17μA | ||
- COO (Country of Origin):
- MY
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- NCS2202AMUTBG onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 6-Pin UDFN
- NCS2202SN1T1G onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 5-Pin SOT-23
- NCS2202SQ2T2G onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 5-Pin SC-70
- LMV331SQ3T2G onsemi Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- MCP65R46T-1202E/CHY Microchip Comparator Open Drain O/P, 0.85 μs 5.5V 1.8 V 6-Pin SOT-23
- TS883IQ2T STMicroelectronics 2-Channel Comparator Open Drain O/P, 2 μs 5.5V 900 mV 4-Pin DFN
- STMicroelectronics 2-Channel Comparator Open Drain O/P, 2 μs 5.5V 900 mV 4-Pin DFN
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5V 2.7 V 8-Pin MSOP
