MCP65R46T-1202E/CHY Microchip Comparator Open Drain O/P, 0.85 μs 5.5V 1.8 V 6-Pin SOT-23

Subtotal (1 tape of 10 units)*

€4.78

(exc. VAT)

€5.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.478€4.78

*price indicative

Packaging Options:
RS Stock No.:
727-2347
Mfr. Part No.:
MCP65R46T-1202E/CHY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Drain

Number of Channels

1

Typical Response Time

0.85μs

Pin Count

6

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP65R41

Standards/Approvals

No

Width

1.8mm

Height

1.3mm

Length

3.1mm

Supply Current

2.5A

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy