TS331ICT STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 5-Pin SC-70

Subtotal (1 reel of 3000 units)*

€2,160.00

(exc. VAT)

€2,670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.72€2,160.00

*price indicative

RS Stock No.:
165-5280
Mfr. Part No.:
TS331ICT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SC-70

Output Type

Open Drain

Number of Channels

1

Typical Response Time

210ns

Pin Count

5

Maximum Supply Voltage

5V

Minimum Supply Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TS33

Width

1.35mm

Length

2.2mm

Height

1mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

38μA

COO (Country of Origin):
MY

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy