TS334IYDT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 5.5 V 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€17.64

(exc. VAT)

€21.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.764€17.64
50 - 90€1.716€17.16
100 - 240€1.67€16.70
250 - 490€1.628€16.28
500 +€1.588€15.88

*price indicative

Packaging Options:
RS Stock No.:
791-8021
Mfr. Part No.:
TS334IYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Open Drain

Number of Channels

4

Typical Response Time

210ns

Pin Count

14

Maximum Supply Voltage

5V

Minimum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.75mm

Width

4mm

Height

1.65mm

Series

TS33

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

38μA

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy