TS391IYLT STMicroelectronics Comparator ECL, DTL, CMOS, TTL O/P, 300 μs 36V 2 V 5-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,200.00

(exc. VAT)

€1,470.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.40€1,200.00-
6000 +€0.376€1,128.006%

*price indicative

RS Stock No.:
165-5543
Mfr. Part No.:
TS391IYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

ECL, DTL, CMOS, TTL

Number of Channels

1

Typical Response Time

300μs

Pin Count

5

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3mm

Height

1.3mm

Standards/Approvals

No

Length

1.75mm

Series

TS391

Automotive Standard

AEC-Q100

Supply Current

1.25mA

COO (Country of Origin):
MY

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy