onsemi Comparator ECL, CMOS, TTL, DTL O/P, 300 ns 36V 2 V 5-Pin TSOP
- RS Stock No.:
- 172-3300
- Mfr. Part No.:
- TL331VSN4T3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3300
- Mfr. Part No.:
- TL331VSN4T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Output Type | ECL, CMOS, TTL, DTL | |
| Number of Channels | 1 | |
| Typical Response Time | 300ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | 150°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.65mm | |
| Series | TL331 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSOP | ||
Output Type ECL, CMOS, TTL, DTL | ||
Number of Channels 1 | ||
Typical Response Time 300ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature 150°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.65mm | ||
Series TL331 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 500μA | ||
The TL331 is an open collector, low−power voltage comparator designed specifically to operate over a wide supply range from 2 V to 36 V single supply and ±1 V to ±18 V for split supplies. The input common−mode voltage range includes ground, even when operated from a single power supply voltage.
Wide Single Supply Voltage Range or Dual Supplies
Low Supply Current
Low Input Bias Current: 25 nA
Low Input Offset Current: ±5 nA
Low Input Offset Voltage: ±2 mV
Input Common Mode Voltage Range includes Ground
Low Output Saturation Voltage: 150 mV typ at IO = 4 mA
Differential Input Voltage Range Equal to the Supply Voltage
Related links
- TL331VSN4T3G onsemi Comparator ECL TTL 300 ns 36V 2 V 5-Pin TSOP
- TS391RILT STMicroelectronics Comparator DTL CMOS 300 ns 36V 2 V 5-Pin SOT-23
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM339PT STMicroelectronics 4-Channel Comparator TTL CMOS ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
