TS882IQ2T STMicroelectronics 2-Channel Comparator Push Pull O/P, 2 μs 5.5V 1.1 V 8-Pin DFN
- RS Stock No.:
- 165-5641
- Mfr. Part No.:
- TS882IQ2T
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€3,216.00
(exc. VAT)
€3,957.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.072 | €3,216.00 |
*price indicative
- RS Stock No.:
- 165-5641
- Mfr. Part No.:
- TS882IQ2T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 2μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Width | 2.15mm | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Series | TS88 | |
| Height | 550μm | |
| Automotive Standard | No | |
| Supply Current | 400nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type DFN | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 2μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Width 2.15mm | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Series TS88 | ||
Height 550μm | ||
Automotive Standard No | ||
Supply Current 400nA | ||
- COO (Country of Origin):
- CN
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS882IQ2T STMicroelectronics 2-Channel Comparator Push Pull O/P, 2 μs 5.5V 1.1 V 8-Pin DFN
- TS882IYST STMicroelectronics 2-Channel Comparator Push Pull O/P, 5.5V 1.1 V 8-Pin MiniSO8
- TSX3702IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 2.4 μs 16V 2.7 V 8-Pin SOIC
- TS3022IST STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5V 1.8 V 8-Pin MSOP
- TS3022IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 9 ns 5V 1.8 V 8-Pin SOIC
- TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 8-Pin SO-8
- TS3702IDT STMicroelectronics 2-Channel Comparator Push Pull 2 μs 16V 2.7 V 8-Pin SOIC
- TS393CDT STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16V 2.7 V 8-Pin SOIC
