TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 8-Pin SO-8
- RS Stock No.:
- 152-030
- Mfr. Part No.:
- TS862IDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€16.80
(exc. VAT)
€20.60
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.84 | €16.80 |
| 200 - 480 | €0.796 | €15.92 |
| 500 + | €0.739 | €14.78 |
*price indicative
- RS Stock No.:
- 152-030
- Mfr. Part No.:
- TS862IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Micropower Rail-To-Rail | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 500ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ECOPACK | |
| Series | TS86 | |
| Supply Current | 6μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Micropower Rail-To-Rail | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 500ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ECOPACK | ||
Series TS86 | ||
Supply Current 6μA | ||
Automotive Standard No | ||
The STMicroelectronics rail-to-rail comparator characterized for 2.7 to 10 V operation over -40 °C to +85 °C temperature ranges. It exhibits an excellent speed-to-power ratio, featuring a current consumption of 6 μA per comparator and a response time of 500 nsat 2.7 V for a 100 mV overdrive.
Rail-to-rail CMOS inputs
Push-pull outputs
Supply operation from 2.7 to 10 V
Low propagation delay
ESD protection (2 kV)
Latch-up immunity (class A)
Related links
- TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 8-Pin SO-8
- TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23
- TS3011IYCT STMicroelectronics Comparator Push Pull O/P, 500 ns 5V 2.2 V 5-Pin SC-70-5
- STMicroelectronics Comparator Push Pull O/P, 500 ns 5V 2.2 V 5-Pin SC-70-5
- LM2903BYDT STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71V 2 V 8-Pin SO-8
- STMicroelectronics 2-Channel Comparator DTL TTL ECL O/P, 500 ns 1.71V 2 V 8-Pin SO-8
