LM339DT STMicroelectronics 4-Channel Comparator TTL, CMOS, ECL, MOS O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- RS Stock No.:
- 165-7717
- Mfr. Part No.:
- LM339DT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€265.00
(exc. VAT)
€325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.106 | €265.00 |
| 5000 + | €0.102 | €255.00 |
*price indicative
- RS Stock No.:
- 165-7717
- Mfr. Part No.:
- LM339DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | TTL, CMOS, ECL, MOS | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Series | LM339 | |
| Standards/Approvals | No | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type TTL, CMOS, ECL, MOS | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.65mm | ||
Length 8.75mm | ||
Width 4mm | ||
Series LM339 | ||
Standards/Approvals No | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM339DT STMicroelectronics 4-Channel Comparator TTL ECL 1.3 μs 36V 2 V 14-Pin SOIC
- LM2903DT STMicroelectronics 2-Channel Comparator TTL ECL 1.3 μs 36V 2 V 8-Pin SOIC
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
- LM2901AQS14-13 DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 14-Pin SO-8
- LM2903PT STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
