LM2901AQS14-13 DiodesZetex 4-Channel Comparator TTL, CMOS, MOS O/P, 300 ns 36V 2 V 14-Pin SO-8
- RS Stock No.:
- 168-9564
- Mfr. Part No.:
- LM2901AQS14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€370.00
(exc. VAT)
€455.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.148 | €370.00 |
*price indicative
- RS Stock No.:
- 168-9564
- Mfr. Part No.:
- LM2901AQS14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | Quad Differential | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | TTL, CMOS, MOS | |
| Number of Channels | 4 | |
| Typical Response Time | 300ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Height | 1.45mm | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type Quad Differential | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type TTL, CMOS, MOS | ||
Number of Channels 4 | ||
Typical Response Time 300ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Length 8.74mm | ||
Height 1.45mm | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Quad Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- LM2901AQS14-13 DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 14-Pin SO-8
- LM2903M8-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 8-Pin MSOP
- LM2903AQS-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM339DT STMicroelectronics 4-Channel Comparator TTL ECL 1.3 μs 36V 2 V 14-Pin SOIC
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM239PT STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36V 2 V 14-Pin TSSOP-14
