TS393CDT STMicroelectronics 2-Channel Comparator CMOS, Push Pull O/P, 2.5 μs 16V 2.7 V 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€765.00

(exc. VAT)

€940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.306€765.00
5000 +€0.27€675.00

*price indicative

RS Stock No.:
168-7141
Mfr. Part No.:
TS393CDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

CMOS, Push Pull

Number of Channels

2

Typical Response Time

2.5μs

Pin Count

8

Maximum Supply Voltage

16V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Width

4mm

Standards/Approvals

No

Length

5mm

Series

TS393

Supply Current

25μA

Automotive Standard

No

COO (Country of Origin):
PH

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy