LM339PT STMicroelectronics 4-Channel Comparator TTL, DTL, CMOS, MOS, ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP

Get a bulk buy discount

Add 5000 more to save 14%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€317.50

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.127€317.50-
5000 +€0.109€272.5014%

*price indicative

RS Stock No.:
168-7248
Mfr. Part No.:
LM339PT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

TSSOP

Output Type

TTL, DTL, CMOS, MOS, ECL

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Maximum Supply Voltage

36V

Minimum Supply Voltage

2V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

LM339

Width

4.5mm

Height

1.05mm

Length

5.1mm

Standards/Approvals

No

Supply Current

2.5mA

Automotive Standard

No

COO (Country of Origin):
PH

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy