LM2903M8-13 DiodesZetex 2-Channel Comparator TTL, CMOS, MOS O/P, 300 ns 36V 2 V 8-Pin MSOP
- RS Stock No.:
- 168-9588
- Mfr. Part No.:
- LM2903M8-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€225.00
(exc. VAT)
€275.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.09 | €225.00 |
*price indicative
- RS Stock No.:
- 168-9588
- Mfr. Part No.:
- LM2903M8-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | Dual | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | TTL, CMOS, MOS | |
| Number of Channels | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type Dual | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type TTL, CMOS, MOS | ||
Number of Channels 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 3.1mm | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- CN
Dual Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- LM2903M8-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 8-Pin MSOP
- LM2903AQS-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM2901AQS14-13 DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 14-Pin SO-8
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36V 2 V 8-Pin MiniSO8
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36V 2 V 16-Pin QFN-16
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36V 2 V 14-Pin SO-14
