MIC842LYC5-TR Microchip Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70
- RS Stock No.:
- 177-3305
- Mfr. Part No.:
- MIC842LYC5-TR
- Manufacturer:
- Microchip
Subtotal (1 pack of 20 units)*
€13.88
(exc. VAT)
€17.08
(inc. VAT)
In Stock
- Plus 1,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.694 | €13.88 |
*price indicative
- RS Stock No.:
- 177-3305
- Mfr. Part No.:
- MIC842LYC5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Voltage | |
| Product Type | Comparator & Voltage Reference | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 12μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.8mm | |
| Height | 800μm | |
| Series | MIC841/2 | |
| Standards/Approvals | No | |
| Width | 1.15mm | |
| Automotive Standard | No | |
| Supply Current | 1.5μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Voltage | ||
Product Type Comparator & Voltage Reference | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 12μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.8mm | ||
Height 800μm | ||
Series MIC841/2 | ||
Standards/Approvals No | ||
Width 1.15mm | ||
Automotive Standard No | ||
Supply Current 1.5μA | ||
The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis, two external resistors are used to set the switching threshold voltage.
1.5V to 5.5V operating range
1.5μA typical supply current
±1.25% voltage threshold accuracy
10nA maximum input leakage current over temperature
10μs propagation delay
Externally adjustable hysteresis (MIC841)
Internal 20mV hysteresis (MIC842)
Output options
Push-pull, active high
Push-pull, active low
Open drain, active low
Open drain output can be pulled to 6V regardless of VDD
Immune to brief input transients
Teeny™ 5-pin SC-70 package
6-pin 1.6mm x 1.6mm TDFN (MIC841)
4-pin 1.2mm x 1.6mm TDFN (MIC842)
Related links
- MIC842LYC5-TR Microchip Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70
- MIC842HYC5-TR Microchip Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70
- Microchip Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70
- MIC7221YM5-TR Microchip Comparator & Voltage Reference Push Pull O/P, 5 μs 5 V 5-Pin SOT
- TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull 260 ns 5.5V 1.6 V 5-Pin SC-70
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5V 1.8 V 8-Pin MSOP
- MIC7211YM5-TR Microchip Comparator Push Pull O/P, 5 μs 5 V 5-Pin SOT
- MIC841HYC5-TR Microchip 2-Channel Comparator Open Drain 12 μs 5.5V 1.5 V 5-Pin SC-70
