Microchip Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-2934
Mfr. Part No.:
MIC842HYC5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Voltage

Product Type

Comparator & Voltage Reference

Mount Type

Surface

Package Type

SC-70

Output Type

Push Pull

Number of Channels

1

Typical Response Time

12μs

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.15mm

Standards/Approvals

No

Height

800μm

Length

1.8mm

Series

MIC841/2

Automotive Standard

No

Supply Current

1.5μA

The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis, two external resistors are used to set the switching threshold voltage.

1.5V to 5.5V operating range

1.5μA typical supply current

±1.25% voltage threshold accuracy

10nA maximum input leakage current over temperature

10μs propagation delay

Externally adjustable hysteresis (MIC841)

Internal 20mV hysteresis (MIC842)

Output options

Push-pull, active high

Push-pull, active low

Open drain, active low

Open drain output can be pulled to 6V regardless of VDD

Immune to brief input transients

Teeny™ 5-pin SC-70 package

6-pin 1.6mm x 1.6mm TDFN (MIC841)

4-pin 1.2mm x 1.6mm TDFN (MIC842)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy